
ECS-2033-130-BN | |
|---|---|
DigiKey Part Number | XC1427TR-ND - Tape & Reel (TR) XC1427CT-ND - Cut Tape (CT) XC1427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-130-BN |
Description | XTAL OSC XO 13.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-130-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.11.36600 | kr.113.66 |
| 25 | kr.10.74680 | kr.268.67 |
| 50 | kr.10.30140 | kr.515.07 |
| 100 | kr.9.87520 | kr.987.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.74816 | kr.9,748.16 |
| 2.000 | kr.7.58528 | kr.15,170.56 |
| 3.000 | kr.7.56077 | kr.22,682.31 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |


