
ECS-100-20-5PVX | |
|---|---|
DigiKey Part Number | XC1594TR-ND - Tape & Reel (TR) XC1594CT-ND - Cut Tape (CT) XC1594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-5PVX |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| 10 | kr.6.95500 | kr.69.55 |
| 25 | kr.6.57680 | kr.164.42 |
| 50 | kr.6.30480 | kr.315.24 |
| 100 | kr.6.04330 | kr.604.33 |
| 250 | kr.5.71516 | kr.1,428.79 |
| 500 | kr.5.47876 | kr.2,739.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.25229 | kr.5,252.29 |
| 2.000 | kr.5.03528 | kr.10,070.56 |
| 3.000 | kr.4.91260 | kr.14,737.80 |
| 5.000 | kr.4.76237 | kr.23,811.85 |
| 7.000 | kr.4.66599 | kr.32,661.93 |
| 10.000 | kr.4.56599 | kr.45,659.90 |
| Unit Price without VAT: | kr.8.01000 |
|---|---|
| Unit Price with VAT: | kr.10.01250 |

