25 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2025JA18-25.000M TR

DigiKey Part Number
2773-EA2025JA18-25.000MTR-ND - Tape & Reel (TR)
2773-EA2025JA18-25.000MCT-ND - Cut Tape (CT)
2773-EA2025JA18-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EA2025JA18-25.000M TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F250X3IDRCTS-Frequency Controls0416F250X3IDR-NDkr.3.32013Similar
ABM10-25.000MHZ-18-R60-4-D30-TAbracon LLC1.518535-ABM10-25.000MHZ-18-R60-4-D30-TCT-NDkr.2.47000Similar
In-Stock: 41.657
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.8.35600kr.83.56
25kr.7.89960kr.197.49
50kr.7.57240kr.378.62
100kr.7.25930kr.725.93
250kr.6.86496kr.1,716.24
500kr.6.58118kr.3,290.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.30925kr.6,309.25
2.000kr.6.04868kr.12,097.36
3.000kr.5.90138kr.17,704.14
5.000kr.5.72101kr.28,605.05
7.000kr.5.60528kr.39,236.96
10.000kr.5.48524kr.54,852.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000