
W1G200-HH01-52 | |
|---|---|
DigiKey Part Number | 381-2563-ND |
Manufacturer | |
Manufacturer Product Number | W1G200-HH01-52 |
Description | FAN AXIAL 225X80MM BALL 48VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 225mm L x 225mm H Ball 591.5 CFM (16.56m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 591.5 CFM (16.56m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 45 W | |
RPM | ||
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CSA, EAC, UL | |
Weight | 4.7 lbs (2.1 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 57000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,031.30000 | kr.2,031.30 |
| 10 | kr.1,925.48600 | kr.19,254.86 |
| Unit Price without VAT: | kr.2,031.30000 |
|---|---|
| Unit Price with VAT: | kr.2,539.12500 |


