
64936-2-4039 | |
|---|---|
DigiKey Part Number | 381-2999-ND |
Manufacturer | |
Manufacturer Product Number | 64936-2-4039 |
Description | GUARD FOR W2E250HJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 269mm Dia Fan Grill Guard - Flat Steel, Black Coating 16 Rings |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 269mm Dia | |
For Use With/Related Products | W2E250HJ Series | |
Features | 16 Rings | |
Material | Steel, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.60000 | kr.164.60 |
| 10 | kr.134.72100 | kr.1,347.21 |
| 30 | kr.121.29667 | kr.3,638.90 |
| 50 | kr.115.37760 | kr.5,768.88 |
| 100 | kr.114.48750 | kr.11,448.75 |
| Unit Price without VAT: | kr.164.60000 |
|---|---|
| Unit Price with VAT: | kr.205.75000 |


