
P582-006-HD-V4A | |
|---|---|
DigiKey Part Number | 95-P582-006-HD-V4A-ND |
Manufacturer | |
Manufacturer Product Number | P582-006-HD-V4A |
Description | DISPLAYPORT 1.4 TO HDMI ACTIVE A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.356.10000 | kr.356.10 |
| 10 | kr.315.86300 | kr.3,158.63 |
| 25 | kr.301.16840 | kr.7,529.21 |
| 50 | kr.290.50920 | kr.14,525.46 |
| 100 | kr.280.22990 | kr.28,022.99 |
| Unit Price without VAT: | kr.356.10000 |
|---|---|
| Unit Price with VAT: | kr.445.12500 |



