OMNIVSX1500A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNIVSX1500A

DigiKey Part Number
95-OMNIVSX1500A-ND
Manufacturer
Manufacturer Product Number
OMNIVSX1500A
Description
1500VA 900W 230V LINE-INTERACTIV
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater, Network, Single Phase 1.5kVA / 900W 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Voltage - Input
230VAC
Applications
Desktop, Home Theater, Network, Single Phase
Form
Tower
Power - Rated
1.5kVA / 900W
AC Outlets
8 (UPS)
Backup Time - Max Load
6.5 minutes
Media Lines Protected
-
Voltage - Output
220V, 230V, 240V
Input Connector
IEC 320-C14
Output Connector
IEC 320-C13 (8)
Cord Length
5' (1.52m)
Approval Agency
CE
Size / Dimension
12.600" L x 5.100" W (320.04mm x 129.54mm)
Height
7.200" (182.88mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.