Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N204-015-BL-LA

DigiKey Part Number
95-N204-015-BL-LA-ND
Manufacturer
Manufacturer Product Number
N204-015-BL-LA
Description
LEFT-ANGLE CAT6 GIGABIT MOLDED U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Angled Left, 90°
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695RA6BL-15L-com05073-TRD695RA6BL-15-NDkr.58.26000Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.101.00000kr.101.00
10kr.85.84400kr.858.44
25kr.80.46720kr.2,011.68
50kr.76.62660kr.3,831.33
100kr.72.97020kr.7,297.02
250kr.68.40504kr.17,101.26
500kr.65.46050kr.32,730.25
Manufacturers Standard Package
Unit Price without VAT:kr.101.00000
Unit Price with VAT:kr.126.25000