
N201-S10-BK | |
|---|---|
DigiKey Part Number | TL2472-ND |
Manufacturer | |
Manufacturer Product Number | N201-S10-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.95000 | kr.58.95 |
| 10 | kr.50.07100 | kr.500.71 |
| 25 | kr.46.93520 | kr.1,173.38 |
| 50 | kr.44.69460 | kr.2,234.73 |
| 100 | kr.42.56160 | kr.4,256.16 |
| 250 | kr.39.89816 | kr.9,974.54 |
| 500 | kr.37.99514 | kr.18,997.57 |
| 1.000 | kr.36.18366 | kr.36,183.66 |
| Unit Price without VAT: | kr.58.95000 |
|---|---|
| Unit Price with VAT: | kr.73.68750 |


