
N042U-WF2-6C | |
|---|---|
DigiKey Part Number | 95-N042U-WF2-6C-ND |
Manufacturer | |
Manufacturer Product Number | N042U-WF2-6C |
Description | 4-PORT UK-STYLE GANG FRAME FOR 6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Frame White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | Faceplate Frame | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Modular Inserts | |
Width | 3.390" (86.11mm) | |
Depth | 0.591" (15.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.15.36000 | kr.76.80 |
| Unit Price without VAT: | kr.15.36000 |
|---|---|
| Unit Price with VAT: | kr.19.20000 |

