8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOP
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STSP84028U120

DigiKey Part Number
283-STSP84028U120TR-ND - Tape & Reel (TR)
283-STSP84028U120CT-ND - Cut Tape (CT)
283-STSP84028U120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSP84028U120
Description
TVS DIODE 2.8VWM 18VC 8-SOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
50A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
1.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.8.78100kr.87.81
100kr.6.07740kr.607.74
500kr.5.14932kr.2,574.66
1.000kr.4.31514kr.4,315.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.09562kr.10,239.05
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500