1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5F-1.25A-AP

DigiKey Part Number
283-SR-5F-1.25A-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR-5F-1.25A-AP
Description
FUSE BRD MNT 1.25A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5F-1.25A-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Box (TB)
Melting I²t
4.4
Part Status
Active
Approval Agency
cULus, PSE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
Current Rating (Amps)
DC Cold Resistance
0.116 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.000 View Now
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.7.55162kr.7,551.62
Manufacturers Standard Package
Unit Price without VAT:kr.7.55162
Unit Price with VAT:kr.9.43953

Other Suppliers on DigiKey

3.000In Stock
Ships from WEC