


SMDJ170CA | |
|---|---|
DigiKey Part Number | 283-SMDJ170CATR-ND - Tape & Reel (TR) 283-SMDJ170CACT-ND - Cut Tape (CT) 283-SMDJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ170CA |
Description | TVS DIODE 170VWM 275VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 |
| 10 | kr.6.04200 | kr.60.42 |
| 100 | kr.4.00700 | kr.400.70 |
| 500 | kr.3.13510 | kr.1,567.55 |
| 1.000 | kr.2.85434 | kr.2,854.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.49783 | kr.7,493.49 |
| 6.000 | kr.2.31840 | kr.13,910.40 |
| Unit Price without VAT: | kr.9.60000 |
|---|---|
| Unit Price with VAT: | kr.12.00000 |

