


SMAJ180CA | |
|---|---|
DigiKey Part Number | 283-SMAJ180CATR-ND - Tape & Reel (TR) 283-SMAJ180CACT-ND - Cut Tape (CT) 283-SMAJ180CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ180CA |
Description | TVS DIODE 180VWM 292VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 100 | kr.1.18780 | kr.118.78 |
| 500 | kr.0.88844 | kr.444.22 |
| 1.000 | kr.0.79162 | kr.791.62 |
| 2.000 | kr.0.71002 | kr.1,420.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62157 | kr.3,107.85 |
| 10.000 | kr.0.56684 | kr.5,668.40 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

