


SMBJ350AH | |
|---|---|
DigiKey Part Number | 283-SMBJ350AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ350AH |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 350V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 391V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 567V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | kr.1.10560 | kr.225,542.40 |
| Unit Price without VAT: | kr.1.10560 |
|---|---|
| Unit Price with VAT: | kr.1.38200 |

