


SMBJ28CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ28CAHTR-ND - Tape & Reel (TR) 283-SMBJ28CAHCT-ND - Cut Tape (CT) 283-SMBJ28CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CAH |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.64640 | kr.3,878.40 |
| 12.000 | kr.0.59683 | kr.7,161.96 |
| 18.000 | kr.0.56854 | kr.10,233.72 |
| 30.000 | kr.0.53676 | kr.16,102.80 |
| 42.000 | kr.0.51794 | kr.21,753.48 |
| 60.000 | kr.0.49965 | kr.29,979.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.02900 | kr.20.29 |
| 100 | kr.1.22240 | kr.122.24 |
| 500 | kr.0.93772 | kr.468.86 |
| 1.000 | kr.0.75520 | kr.755.20 |
| 2.000 | kr.0.75075 | kr.1,501.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.49800 | kr.14.98 |
| 100 | kr.1.00860 | kr.100.86 |
| 500 | kr.0.78054 | kr.390.27 |
| 1.000 | kr.0.70438 | kr.704.38 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

