
MOVHE14V140Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V140Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V140Y |
Description | VARISTOR 220V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 6 kA | |
Energy | 78J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.2.01200 | kr.20.12 |
| 25 | kr.1.79560 | kr.44.89 |
| 100 | kr.1.55510 | kr.155.51 |
| 250 | kr.1.44040 | kr.360.10 |
| 500 | kr.1.37114 | kr.685.57 |
| 1.000 | kr.1.31419 | kr.1,314.19 |
| 2.500 | kr.1.25404 | kr.3,135.10 |
| 5.000 | kr.1.21779 | kr.6,088.95 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

