MOVHE10V320Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.517
Unit Price: kr.0.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10163

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10671

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12805

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12805

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10671

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12805

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12805

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12196

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12196
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE10V320Y-AP

DigiKey Part Number
283-MOVHE10V320Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOVHE10V320Y-AP
Description
VARISTOR 510V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
Eaton - Electronics Division
Current - Surge
3.5 kA
Series
Energy
90J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVHE10V320YEaton - Electronics Division1.517283-MOVHE10V320Y-NDkr.0.23000Parametric Equivalent
511KH10JYAGEO013-511KH10J-NDkr.0.10163Parametric Equivalent
511KH10J-FYAGEO013-511KH10J-F-NDkr.0.10671Parametric Equivalent
511KH10J-FTBYAGEO013-511KH10J-FTB-NDkr.0.12805Parametric Equivalent
511KH10J-FTRYAGEO013-511KH10J-FTR-NDkr.0.12805Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.78465kr.784.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.78465
Unit Price with VAT:kr.0.98081