Similar
Similar
Similar
Similar
Similar
Similar
Similar




MLVA04V05C270 | |
|---|---|
DigiKey Part Number | 283-2990-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA04V05C270 |
Description | VARISTOR 8V 20A 0402 |
Customer Reference | |
Detailed Description | 8 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |





