MFBA2V2012-471-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFBA2V2012-471-R
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V2012K-151-R

DigiKey Part Number
283-MFBA3V2012K-151-RTR-ND - Tape & Reel (TR)
283-MFBA3V2012K-151-RCT-ND - Cut Tape (CT)
283-MFBA3V2012K-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V2012K-151-R
Description
FERRITE BEAD 150 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.31600kr.3.16
25kr.0.27360kr.6.84
50kr.0.24520kr.12.26
100kr.0.21990kr.21.99
250kr.0.18988kr.47.47
500kr.0.16912kr.84.56
1.000kr.0.15009kr.150.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12181kr.487.24
8.000kr.0.10580kr.846.40
12.000kr.0.09694kr.1,163.28
20.000kr.0.08949kr.1,789.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250