


MFBA3V1608K-600-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608K-600-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608K-600-RCT-ND - Cut Tape (CT) 283-MFBA3V1608K-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608K-600-R |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.23200 | kr.2.32 |
| 25 | kr.0.20400 | kr.5.10 |
| 50 | kr.0.18180 | kr.9.09 |
| 100 | kr.0.16380 | kr.16.38 |
| 250 | kr.0.14140 | kr.35.35 |
| 500 | kr.0.12630 | kr.63.15 |
| 1.000 | kr.0.11229 | kr.112.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09167 | kr.366.68 |
| 8.000 | kr.0.07996 | kr.639.68 |
| 12.000 | kr.0.07350 | kr.882.00 |
| 20.000 | kr.0.06571 | kr.1,314.20 |
| 28.000 | kr.0.06329 | kr.1,772.12 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |


