MFBA2V2012-471-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFBA2V2012-471-R
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1608C-221-R

DigiKey Part Number
283-MFBA3V1608C-221-RTR-ND - Tape & Reel (TR)
283-MFBA3V1608C-221-RCT-ND - Cut Tape (CT)
283-MFBA3V1608C-221-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1608C-221-R
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 250mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.126
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.23200kr.2.32
25kr.0.20400kr.5.10
50kr.0.18180kr.9.09
100kr.0.16380kr.16.38
250kr.0.14140kr.35.35
500kr.0.12630kr.63.15
1.000kr.0.11229kr.112.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09167kr.366.68
8.000kr.0.07996kr.639.68
12.000kr.0.07350kr.882.00
20.000kr.0.06571kr.1,314.20
28.000kr.0.06329kr.1,772.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250