


MFBA3V1005K-600-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1005K-600-RTR-ND - Tape & Reel (TR) 283-MFBA3V1005K-600-RCT-ND - Cut Tape (CT) 283-MFBA3V1005K-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1005K-600-R |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.14800 | kr.1.48 |
| 25 | kr.0.13160 | kr.3.29 |
| 50 | kr.0.11740 | kr.5.87 |
| 100 | kr.0.10580 | kr.10.58 |
| 250 | kr.0.09132 | kr.22.83 |
| 500 | kr.0.08178 | kr.40.89 |
| 1.000 | kr.0.07289 | kr.72.89 |
| 5.000 | kr.0.05483 | kr.274.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05298 | kr.529.80 |
| 20.000 | kr.0.04590 | kr.918.00 |
| 30.000 | kr.0.04198 | kr.1,259.40 |
| 50.000 | kr.0.04031 | kr.2,015.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

