MFBA2V2012-471-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFBA2V2012-471-R
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1005K-300-R

DigiKey Part Number
283-MFBA3V1005K-300-RTR-ND - Tape & Reel (TR)
283-MFBA3V1005K-300-RCT-ND - Cut Tape (CT)
283-MFBA3V1005K-300-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1005K-300-R
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.13500kr.1.35
25kr.0.11600kr.2.90
50kr.0.10440kr.5.22
100kr.0.09420kr.9.42
250kr.0.08180kr.20.45
500kr.0.07314kr.36.57
1.000kr.0.06521kr.65.21
5.000kr.0.04917kr.245.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04523kr.452.30
20.000kr.0.03929kr.785.80
30.000kr.0.03600kr.1,080.00
50.000kr.0.03322kr.1,661.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250