


MFBA2V2012P-111-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012P-111-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012P-111-RCT-ND - Cut Tape (CT) 283-MFBA2V2012P-111-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012P-111-R |
Description | FERRITE BEAD 110 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 13mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.34320 | kr.8.58 |
| 50 | kr.0.30840 | kr.15.42 |
| 100 | kr.0.27610 | kr.27.61 |
| 250 | kr.0.23812 | kr.59.53 |
| 500 | kr.0.21182 | kr.105.91 |
| 1.000 | kr.0.18763 | kr.187.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15570 | kr.622.80 |
| 8.000 | kr.0.13468 | kr.1,077.44 |
| 12.000 | kr.0.12304 | kr.1,476.48 |
| 20.000 | kr.0.12094 | kr.2,418.80 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |



