


MFBA2V1608P-101-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1608P-101-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608P-101-RCT-ND - Cut Tape (CT) 283-MFBA2V1608P-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608P-101-R |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.30300 | kr.3.03 |
| 25 | kr.0.26320 | kr.6.58 |
| 50 | kr.0.23740 | kr.11.87 |
| 100 | kr.0.21350 | kr.21.35 |
| 250 | kr.0.18396 | kr.45.99 |
| 500 | kr.0.16408 | kr.82.04 |
| 1.000 | kr.0.14558 | kr.145.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12091 | kr.483.64 |
| 8.000 | kr.0.10503 | kr.840.24 |
| 12.000 | kr.0.09625 | kr.1,155.00 |
| 20.000 | kr.0.08869 | kr.1,773.80 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

