


MFBA2V1005P-100-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1005P-100-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005P-100-RCT-ND - Cut Tape (CT) 283-MFBA2V1005P-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005P-100-R |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 4A 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.20000 | kr.2.00 |
| 25 | kr.0.17280 | kr.4.32 |
| 50 | kr.0.15480 | kr.7.74 |
| 100 | kr.0.13930 | kr.13.93 |
| 250 | kr.0.12076 | kr.30.19 |
| 500 | kr.0.10798 | kr.53.99 |
| 1.000 | kr.0.09604 | kr.96.04 |
| 5.000 | kr.0.07181 | kr.359.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06573 | kr.657.30 |
| 20.000 | kr.0.05672 | kr.1,134.40 |
| 30.000 | kr.0.05257 | kr.1,577.10 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |




