cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-36M-R

DigiKey Part Number
283-HTB-36M-R-ND
Manufacturer
Manufacturer Product Number
HTB-36M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.102.68000kr.102.68
5kr.85.17800kr.425.89
10kr.78.58700kr.785.87
50kr.65.14380kr.3,257.19
100kr.60.05400kr.6,005.40
250kr.53.89128kr.13,472.82
500kr.49.61934kr.24,809.67
1.000kr.45.65407kr.45,654.07
Manufacturers Standard Package
Unit Price without VAT:kr.102.68000
Unit Price with VAT:kr.128.35000