


HFW1V2818H100K | |
|---|---|
DigiKey Part Number | 283-HFW1V2818H100KTR-ND - Tape & Reel (TR) 283-HFW1V2818H100KCT-ND - Cut Tape (CT) 283-HFW1V2818H100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2818H100K |
Description | IND HC 10UH 31.2A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.27.74800 | kr.277.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | kr.25.20782 | kr.1,386.43 |
| 110 | kr.23.77000 | kr.2,614.70 |
| 165 | kr.22.96745 | kr.3,789.63 |
| 275 | kr.21.99636 | kr.6,049.00 |
| 385 | kr.21.37966 | kr.8,231.17 |
| 550 | kr.20.74531 | kr.11,409.92 |
| 1.375 | kr.19.20341 | kr.26,404.69 |
| 2.750 | kr.19.01943 | kr.52,303.43 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |


