HFW1V2818H220K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFW1V2818H220K
High Current Flat Wire Inductors – HFW Series

HFW1V2815H150K

DigiKey Part Number
283-HFW1V2815H150KTR-ND - Tape & Reel (TR)
283-HFW1V2815H150KCT-ND - Cut Tape (CT)
283-HFW1V2815H150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW1V2815H150K
Description
IND HC 15UH 14A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
15 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Unshielded
DC Resistance (DCR)
2.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Supplier Device Package
3-SMD
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.605" (15.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.83000kr.26.83
10kr.22.07800kr.220.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60kr.19.91000kr.1,194.60
120kr.18.77383kr.2,252.86
180kr.18.13989kr.3,265.18
300kr.17.37243kr.5,211.73
420kr.16.88519kr.7,091.78
600kr.16.38397kr.9,830.38
1.500kr.15.16550kr.22,748.25
3.000kr.14.75438kr.44,263.14
Manufacturers Standard Package
Unit Price without VAT:kr.26.83000
Unit Price with VAT:kr.33.53750