


HFW1V2213H100K | |
|---|---|
DigiKey Part Number | 283-HFW1V2213H100KTR-ND - Tape & Reel (TR) 283-HFW1V2213H100KCT-ND - Cut Tape (CT) 283-HFW1V2213H100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2213H100K |
Description | IND HC 10UH 21A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 22 A 3.9mOhm Max 3-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | - | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.44000 | kr.28.44 |
| 10 | kr.23.37500 | kr.233.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.20.57313 | kr.1,645.85 |
| 160 | kr.19.40000 | kr.3,104.00 |
| 240 | kr.18.74533 | kr.4,498.88 |
| 400 | kr.17.95293 | kr.7,181.17 |
| 560 | kr.17.44979 | kr.9,771.88 |
| 800 | kr.16.93221 | kr.13,545.77 |
| 2.000 | kr.15.72188 | kr.31,443.76 |
| Unit Price without VAT: | kr.28.44000 |
|---|---|
| Unit Price with VAT: | kr.35.55000 |


