New at DigiKey
EKC25-80-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKC25-80-T

DigiKey Part Number
283-EKC25-80-T-ND
Manufacturer
Manufacturer Product Number
EKC25-80-T
Description
EKC25 80A 1000V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Rectangular, Blade
Size / Dimension
4.528" L x 0.866" W x 0.984" H (115.00mm x 22.00mm x 25.00mm)
Grade
-
Qualification
-
Melting I²t
1580.0
DC Cold Resistance
0.010625 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.316.89000kr.316.89
5kr.262.86400kr.1,314.32
10kr.242.48100kr.2,424.81
80kr.189.93075kr.15,194.46
160kr.174.90388kr.27,984.62
320kr.160.95653kr.51,506.09
Manufacturers Standard Package
Unit Price without VAT:kr.316.89000
Unit Price with VAT:kr.396.11250