


EAC14-80-SCT | |
|---|---|
DigiKey Part Number | 283-EAC14-80-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EAC14-80-SCT |
Description | FUSE EV 80A 420VAC 500VDC SCT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80A 420 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 420 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 6kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.589" Dia x 1.559" L (14.96mm x 39.60mm) | |
DC Cold Resistance | 0.00103 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.80000 | kr.150.80 |
| 5 | kr.125.14200 | kr.625.71 |
| 10 | kr.115.45500 | kr.1,154.55 |
| 50 | kr.95.67420 | kr.4,783.71 |
| 100 | kr.88.18050 | kr.8,818.05 |
| 324 | kr.76.69469 | kr.24,849.08 |
| 648 | kr.70.57384 | kr.45,731.85 |
| Unit Price without VAT: | kr.150.80000 |
|---|---|
| Unit Price with VAT: | kr.188.50000 |

