24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X240121ZA2

DigiKey Part Number
283-E3X240121ZA2TR-ND - Tape & Reel (TR)
283-E3X240121ZA2CT-ND - Cut Tape (CT)
283-E3X240121ZA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X240121ZA2
Description
CRYSTAL 3225 24MHZ 12PF 10PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3E-24.000-12-1050-A-X1-RAker Technology Corp8693997-C3E-24.000-12-1050-A-X1-RCT-NDkr.2.66000Parametric Equivalent
FL2400271QDiodes Incorporated031-FL2400271Q-NDkr.2.71206Parametric Equivalent
Q 24,0-JXS32P4-12-10/50-T3-FU-AEC-LFJauch Quartz3.0001908-Q24,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-NDkr.4.88000Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.5.35700kr.53.57
25kr.5.06680kr.126.67
50kr.4.85640kr.242.82
100kr.4.65610kr.465.61
250kr.4.40300kr.1,100.75
500kr.4.22080kr.2,110.40
1.000kr.4.04625kr.4,046.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.97362kr.11,920.86
6.000kr.3.80958kr.22,857.48
9.000kr.3.71680kr.33,451.20
15.000kr.3.60323kr.54,048.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750