BK1-AHC-3-15-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 96
Unit Price: kr.52.37000
Datasheet
AHC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1-AHC-3-15-R

DigiKey Part Number
283-BK1-AHC-3-15-R-ND
Manufacturer
Manufacturer Product Number
BK1-AHC-3-15-R
Description
FUSE CERM 3.15A 600VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
4.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.083 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.21.23759kr.21,237.59
Manufacturers Standard Package
Unit Price without VAT:kr.21.23759
Unit Price with VAT:kr.26.54699