
9153932P0112 | |
|---|---|
DigiKey Part Number | 4627-9153932P0112-ND |
Manufacturer | |
Manufacturer Product Number | 9153932P0112 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Plug, Right Angle |
Manufacturer Ease Electronics | Length 3.00' (915.00mm) |
Series | Cable Type Flat |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.56000 | kr.250.56 |
| 10 | kr.212.96100 | kr.2,129.61 |
| 25 | kr.199.63400 | kr.4,990.85 |
| 50 | kr.190.11000 | kr.9,505.50 |
| 100 | kr.181.04380 | kr.18,104.38 |
| 250 | kr.169.72432 | kr.42,431.08 |
| Unit Price without VAT: | kr.250.56000 |
|---|---|
| Unit Price with VAT: | kr.313.20000 |

