Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3120-N523-P7T1-W01D-5A | |
|---|---|
DigiKey Part Number | 302-3120-N523-P7T1-W01D-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N523-P7T1-W01D-5A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N323-P7T1-W01D-5A | E-T-A | 11 | 302-3120-N323-P7T1-W01D-5A-ND | kr.281.75000 | Parametric Equivalent |
| 3120-N323-P7T1-W02D-5A | E-T-A | 0 | 302-3120-N323-P7T1-W02D-5A-ND | kr.216.09900 | Parametric Equivalent |
| 3120-N323-P7T1-W02L-5A | E-T-A | 0 | 302-3120-N323-P7T1-W02L-5A-ND | kr.216.09900 | Parametric Equivalent |
| 3120-N324-P7T1-W01D-5A | E-T-A | 0 | 302-1627-ND | kr.240.91400 | Parametric Equivalent |
| 3120-N324-P7T1-W02D-5A | E-T-A | 2 | 302-1633-ND | kr.312.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.448.49000 | kr.448.49 |
| Unit Price without VAT: | kr.448.49000 |
|---|---|
| Unit Price with VAT: | kr.560.61250 |







