Circuit Breaker Thermal 15A 415 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 415 V AC 50 V DC Rocker Panel Mount
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N311-P7T1-W02D-15A

DigiKey Part Number
302-3120-N311-P7T1-W02D-15A-ND
Manufacturer
Manufacturer Product Number
3120-N311-P7T1-W02D-15A
Description
CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
E-T-A
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
50 V
Packaging
Box
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3120-N311-P7T1-W01D-15AE-T-A6302-3120-N311-P7T1-W01D-15A-NDkr.192.61000Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.192.61000kr.192.61
5kr.159.81800kr.799.09
10kr.147.43700kr.1,474.37
50kr.122.13880kr.6,106.94
100kr.112.55150kr.11,255.15
250kr.100.93608kr.25,234.02
500kr.93.43576kr.46,717.88
Manufacturers Standard Package
Unit Price without VAT:kr.192.61000
Unit Price with VAT:kr.240.76250