Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
106-M2-P30-3A
106-M2-P30-3A
Circuit Breaker Basics - Another Teaching Moment

106-M2-P30-3A

DigiKey Part Number
302-1425-ND
Manufacturer
Manufacturer Product Number
106-M2-P30-3A
Description
CIR BRKR THRM 3A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A
Manufacturer
E-T-A
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
106-M2-P10-3AE-T-A221302-1013-NDkr.101.79000Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.145.38000kr.145.38
5kr.120.62400kr.603.12
10kr.111.29000kr.1,112.90
50kr.92.22060kr.4,611.03
100kr.84.99660kr.8,499.66
250kr.76.24644kr.19,061.61
500kr.70.17898kr.35,089.49
Manufacturers Standard Package
Unit Price without VAT:kr.145.38000
Unit Price with VAT:kr.181.72500