Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DUNBAR-DR150-1/4IN-BLACK-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-DR150-1/4IN-BLACK-250FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-DR150-1/4IN-BLACK-250FT |
Description | HTSHRNK TUBING DIESEL RESIS FOOT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Packaging Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Fuel Resistant, Oil Resistant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length Enter Number of Feet in Order Quantity | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Spool Size 250.0' (76.2m) |
Inner Diameter - Recovered 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/4 BK003 | Alpha Wire | 0 | F2211/4BK003-ND | kr.1,449.39000 | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 354 | 216-F221B1/4BK203-ND | kr.1,034.18000 | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 826 | 216-F221B1/4BK203-DS-ND | kr.10.97000 | Parametric Equivalent |
| F221V1/4 BK003 | Alpha Wire | 16 | F221V1/4BK003-ND | kr.1,502.14000 | Parametric Equivalent |
| F221V1/4 BK203 | Alpha Wire | 25.376 | 216-F221V1/4BK203-ND | kr.11.86000 | Parametric Equivalent |






