
DUNBAR-1635F-1/8IN-RED-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/8IN-RED-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/8IN-RED-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.421.55000 | kr.421.55 |
| 2 | kr.387.69000 | kr.775.38 |
| 3 | kr.369.17667 | kr.1,107.53 |
| 5 | kr.347.09000 | kr.1,735.45 |
| 7 | kr.333.27571 | kr.2,332.93 |
| 10 | kr.319.23200 | kr.3,192.32 |
| Unit Price without VAT: | kr.421.55000 |
|---|---|
| Unit Price with VAT: | kr.526.93750 |





