
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DMC | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Length | 4.33" (110.00mm) | |
Width | 0.984" (25.00mm) | |
Height | 0.20" (5.55mm) | |
Interface | USB/UART | |
Type | Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.561.34000 | kr.561.34 |
| 5 | kr.412.03200 | kr.2,060.16 |
| 20 | kr.374.52800 | kr.7,490.56 |
| 50 | kr.357.69600 | kr.17,884.80 |
| Unit Price without VAT: | kr.561.34000 |
|---|---|
| Unit Price with VAT: | kr.701.67500 |



