DUS2200A-02-A104001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUS2200A-02-A104001

DigiKey Part Number
5153-DUS2200A-02-A104001-ND
Manufacturer
Manufacturer Product Number
DUS2200A-02-A104001
Description
Touch Screen Controller
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay USB/UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DMC
Series
Packaging
Case
Part Status
Active
Length
4.33" (110.00mm)
Width
0.984" (25.00mm)
Height
0.20" (5.55mm)
Interface
USB/UART
Type
Capacitive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DMC
A separate kr.6.40 flat rate shipping fee will apply
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.561.34000kr.561.34
5kr.412.03200kr.2,060.16
20kr.374.52800kr.7,490.56
50kr.357.69600kr.17,884.80
Unit Price without VAT:kr.561.34000
Unit Price with VAT:kr.701.67500