DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL1M

DigiKey Part Number
4878-RGL1MTR-ND - Tape & Reel (TR)
4878-RGL1MCT-ND - Cut Tape (CT)
4878-RGL1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL1M
Description
DIODE STANDARD 1000V 1A DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
RGL1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.01900kr.10.19
100kr.0.88110kr.88.11
500kr.0.65352kr.326.76
1.000kr.0.57986kr.579.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.31920kr.798.00
5.000kr.0.30960kr.1,548.00
7.500kr.0.30547kr.2,291.03
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000