70.1V Clamp 8.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51A

DigiKey Part Number
4878-P6KE51ACT-ND - Cut Tape (CT)
4878-P6KE51ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE51A
Description
TVS DIODE 43.6VWM 70.1V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE51A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.9A
Mfr
Power - Peak Pulse
600W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
43.6V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
48.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
70.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.957
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.2.00600kr.20.06
100kr.1.26920kr.126.92
500kr.0.95060kr.475.30
1.000kr.0.84747kr.847.47
2.000kr.0.76065kr.1,521.30
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.63655kr.2,546.20
8.000kr.0.57953kr.4,636.24
12.000kr.0.55181kr.6,621.72
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750