
15SQ045-3G | |
|---|---|
DigiKey Part Number | 4878-15SQ045-3GCT-ND - Cut Tape (CT) 4878-15SQ045-3GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15SQ045-3G |
Description | DIODE SCHOTTKY 45V 15A P600 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15SQ045-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.20000 | kr.8.20 |
| 10 | kr.5.15400 | kr.51.54 |
| 100 | kr.3.38830 | kr.338.83 |
| 500 | kr.2.62990 | kr.1,314.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.31570 | kr.2,894.62 |
| 2.500 | kr.2.12138 | kr.5,303.45 |
| 3.750 | kr.2.02235 | kr.7,583.81 |
| 6.250 | kr.1.91106 | kr.11,944.12 |
| 8.750 | kr.1.84517 | kr.16,145.24 |
| 12.500 | kr.1.78113 | kr.22,264.12 |
| Unit Price without VAT: | kr.8.20000 |
|---|---|
| Unit Price with VAT: | kr.10.25000 |

