Zener Diode 30 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C30

DigiKey Part Number
4878-BZX84C30CT-ND - Cut Tape (CT)
4878-BZX84C30TR-ND
Manufacturer
Manufacturer Product Number
BZX84C30
Description
DIODE ZENER 30V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C30Diotec Semiconductor2.8804878-BZX84C30CT-NDkr.0.63000Parametric Equivalent
BZX84B30Good-Ark Semiconductor3.2954786-BZX84B30CT-NDkr.0.89000Parametric Equivalent
BZX84B30_R1_00001Panjit International Inc.4.5413757-BZX84B30_R1_00001CT-NDkr.0.70000Parametric Equivalent
BZX84C30 RFGTaiwan Semiconductor Corporation5.7101801-BZX84C30RFGCT-NDkr.1.59000Parametric Equivalent
BZX84C30-AU_R1_000A1Panjit International Inc.2.0003757-BZX84C30-AU_R1_000A1CT-NDkr.0.89000Parametric Equivalent
In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.20280kr.5.07
100kr.0.16740kr.16.74
250kr.0.15064kr.37.66
500kr.0.14074kr.70.37
1.000kr.0.13257kr.132.57
Bulk
QuantityUnit PriceExt Price
3.000kr.0.21444kr.643.32
6.000kr.0.19074kr.1,144.44
9.000kr.0.17864kr.1,607.76
15.000kr.0.16502kr.2,475.30
21.000kr.0.15695kr.3,295.95
30.000kr.0.14910kr.4,473.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750