


SMCJ16CAQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ16CAQ-13-FDITR-ND - Tape & Reel (TR) SMCJ16CAQ-13-FDICT-ND - Cut Tape (CT) SMCJ16CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CAQ-13-F |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 57.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.4.97100 | kr.49.71 |
| 100 | kr.3.26450 | kr.326.45 |
| 500 | kr.2.53118 | kr.1,265.59 |
| 1.000 | kr.2.29514 | kr.2,295.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.99518 | kr.5,985.54 |
| 6.000 | kr.1.84417 | kr.11,065.02 |
| 9.000 | kr.1.76725 | kr.15,905.25 |
| 15.000 | kr.1.68084 | kr.25,212.60 |
| 21.000 | kr.1.62967 | kr.34,223.07 |
| 30.000 | kr.1.57996 | kr.47,398.80 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

