


SMBJ17CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ17CA-FDITR-ND - Tape & Reel (TR) SMBJ17CA-FDICT-ND - Cut Tape (CT) SMBJ17CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17CA-13-F |
Description | TVS DIODE 17VWM 27.6VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ17CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.56800 | kr.15.68 |
| 100 | kr.1.06240 | kr.106.24 |
| 500 | kr.0.71040 | kr.355.20 |
| 1.000 | kr.0.63360 | kr.633.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62080 | kr.1,862.40 |
| 6.000 | kr.0.50400 | kr.3,024.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

