27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ17CAQ-13-F

DigiKey Part Number
SMBJ17CAQ-13-FDITR-ND - Tape & Reel (TR)
SMBJ17CAQ-13-FDICT-ND - Cut Tape (CT)
SMBJ17CAQ-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ17CAQ-13-F
Description
TVS DIODE 17VWM 27.6VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
21.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.84000kr.28.40
100kr.1.82400kr.182.40
500kr.1.38338kr.691.69
1.000kr.1.24137kr.1,241.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06064kr.3,181.92
6.000kr.0.96959kr.5,817.54
9.000kr.0.92319kr.8,308.71
15.000kr.0.87104kr.13,065.60
21.000kr.0.84016kr.17,643.36
30.000kr.0.81015kr.24,304.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750